Low

PICO TECHNOLOGY  PICOSCOPE 3205 MSO  OSCILLOSCOPE, PC, MSO, 100MHZ+AWG

PICO TECHNOLOGY-PICOSCOPE 3205 MSO-OSCILLOSCOPE, PC, MSO, 100MHZ+AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PICO TECHNOLOGY
  • Newark Part No.: 55W4376
  • Manufacturer Part No PICOSCOPE 3205 MSO

Product Information


  • Bandwidth: 100MHz
  • Input Impedance: 200kohm
  • Meter Display Type: -
  • Plug Type: USB
  • Rise Time: 3.5ns
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 500MSPS
  • Scope Channels: 2 Analogue, 16 Digital
  • Scope Type: PC Based
  • Series: PicoScope 3000
  • Supply Voltage Max: -
  • Supply Voltage Min: -

Find similar products  grouped by common attribute

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1,478.52

Buy

Price

Quantity List Price
1 - 2 $1,478.52
3 - 4 $1,409.35
5 - 9 $1,366.12
10 - 24 $1,314.24
25+ $1,288.30

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought