Low

PICOSCOPE 3203D MSO - 

USB Oscilloscope, PicoScope 3000 Series, 2+16 Channel, 50 MHz, 1 GSPS, 64 Mpts, 7 ns

PICOSCOPE 3203D MSO - USB Oscilloscope, PicoScope 3000 Series, 2+16 Channel, 50 MHz, 1 GSPS, 64 Mpts, 7 ns
PICOSCOPE 3203D MSO - USB Oscilloscope, PicoScope 3000 Series, 2+16 Channel, 50 MHz, 1 GSPS, 64 Mpts, 7 ns
PICOSCOPE 3203D MSO - USB Oscilloscope, PicoScope 3000 Series, 2+16 Channel, 50 MHz, 1 GSPS, 64 Mpts, 7 ns
PICOSCOPE 3203D MSO - USB Oscilloscope, PicoScope 3000 Series, 2+16 Channel, 50 MHz, 1 GSPS, 64 Mpts, 7 ns

The actual product may differ from image shown

Manufacturer Part No:
PICOSCOPE 3203D MSO
Newark Part No.:
39Y8650
Product Range
PicoScope 3000 Series
Also Known As:
PP956
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PicoScope 3000 Series
:
2+16 Channel
:
50MHz
:
1GSPS
:
64 Mpts
:
7ns
:
One 60MHz MI007 Passive Probe Per Channel (1:1, 10:1 Switchable), TA136 Cable, TA139 Clips x2 PK10
:
5 Years
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

PicoScope 3000 Series USB-powered PC oscilloscopes are small, light, and portable and can easily slip into a laptop bag while offering a range of high-performance specifications. These oscilloscopes offer 2 or 4 analogue channels and a built-in function / arbitrary waveform generator.
  • USB 3.0 connected and powered
  • Serial decoding and mask testing as standard
  • Windows, Linux and Mac software
  • Supported by the advanced PicoScope 6 software
  • 100,000 waveforms per second
  • Arbitrary waveform generator
  • 16 channel logic analyzer

Applications

Test & Measurement, Maintenance & Repair, System Monitoring

Also Known As

PP956

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$819.00 $ 819.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $819.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.