Low

PICO TECHNOLOGY  PICOSCOPE 2208A  USB Oscilloscope, PicoScope 2200A Series, 2 Analogue, 200 MHz, 1 GSPS, 48 kpts, 1.75 ns

PICO TECHNOLOGY PICOSCOPE 2208A
PICO TECHNOLOGY PICOSCOPE 2208A
Manufacturer Part No:
PICOSCOPE 2208A
Newark Part No.:
18X2833
Technical Datasheet:
See all Technical Docs
PICO TECHNOLOGY PICOSCOPE 2208A
PICO TECHNOLOGY PICOSCOPE 2208A

The actual product may differ from image shown

Product Overview

This PicoScope 2200 Series oscilloscope offers a small, light, modern alternative to bulky benchtop devices. It is perfect for engineers on the move and ideal for a wide range of applications including design, test, education, service, monitoring, fault fi...
  • 2 channels
  • 8 bit resolution
  • Arbitrary waveform generator
  • Advanced digital triggers
  • Persistence display modes
  • USB connected and powered
  • Free software upgrades
  • Mask limit testing
  • Serial bus decoding
  • Dimensions: 190x170x40mm (including connectors)

 

Product Information

Product Range:
PicoScope 2200A Series
Scope Channels:
2 Analogue
Bandwidth:
200MHz
Sampling Rate:
1GSPS
Display Memory Depth:
48 kpts
Calculated Rise Time:
1.75ns
Kit Contents:
One 150MHz Passive Probe Per Channel (1:1, 10:1 Switchable), USB Cable, Software CD, User Manual
Warranty:
5 Years
Plug Type:
USB
Input Impedance:
1
Scope Type:
PC Based
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Picoscope, USB cable, two x 1/x10 passive probes, guide, software and reference CD

Legislation and Environmental

Authorized Distributor

Substitutes

Similar Products