Low

ADC-20 W/ TERMINAL BOARD - 

Data Logger, USB, High Resolution, USB Precision, 8 Channels, ADC Series

The actual product may differ from image shown

Manufacturer Part No:
ADC-20 W/ TERMINAL BOARD
Newark Part No.:
27M0628
Product Range
ADC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB Precision
:
8Channels
:
-
:
ADC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADC-20 W/ TERMINAL BOARD is a High-resolution Data Logger features a terminal board with screw terminals to allow you to quickly connect and disconnect different sensors. It is a multichannel, high-accuracy USB data loggers for use with PCs. They require no external power supply and take up no expansion slots. They come complete with PicoLog, a program offering all the features of a stand-alone data logger. The hardware and software are compatible with Microsoft Windows XP SP2 or later. The ultimate in resolution and accuracy, with up to 24-bit resolution the ADC-20 USB data logger is able to detect small signal changes. Features such as true differential inputs, galvanic isolation and software-selectable sampling rates all contribute to a superior noise-free resolution and ensure that your measurements are reliable and accurate. Flexible, multichannel data acquisition, ADC-20 features true differential inputs for excellent noise rejection.
  • 24-bit Resolution
  • Up to 8 true differential inputs
  • Up to 16 single-ended inputs
  • 7 input ranges (±39mV to ±2500mV)
  • Fast conversion time
  • Digital outputs for control
  • Galvanic isolation from the PC to eliminate noise pickup
  • PicoLog data acquisition software, software drivers and SDK included

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$359.00 $ 359.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $359.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.