Low

PITOP-GRY - 

Pi-Top Raspberry Pi Laptop - Grey New

PITOP-GRY - Pi-Top Raspberry Pi Laptop - Grey

The actual product may differ from image shown

Manufacturer:
PI-TOP PI-TOP
Manufacturer Part No:
PITOP-GRY
Newark Part No.:
31AC5305

Product Overview

The Pi-top is the first DIY laptop on the market that uses a Raspberry Pi. Building the laptop will teach you the basic architecture of the computer. The Pi-top is fitted with a modular rail which allows you to plug in pi-top add-ons to make your Pi-top truly unique. You can even replace its micro processor when a new one comes out!
  • 13.3" HD Screen
  • 10 hour battery life
  • Ideal for educational uses and personal computing
  • Easily assembled and includes preloaded SD card with software
  • Modular hardware can be upgraded with future components
  • Note: Raspberry Pi not includedDisplay13.3" HD LCD screen with eDP interface
  • 1366x768 resolution
  • 3W power consumption
  • 262K colorsSmart Battery Pack10-12 hours run time
  • Two-wire SMBus v2.0 interface
  • Over-current, over-voltage, over-temperature and short-circuit protection
  • Charge balancing for extended lifetime
  • 51.8 Watt-hour capacityKit Contents Gray Pi-top
  • 8GB Class 10 SD card preloaded with pi-top OS
  • Internal Cables
  • Power Supply/Charger
  • Does not include a raspberry piI

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

34 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/15/18
$265.00 $ 265.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $265.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.