Low

PHOENIX CONTACT  SACC-DSIV-M 8FS-4CON-L180-06  SENSOR CONNECTOR, M8, RCPT, 4P, PANEL

PHOENIX CONTACT SACC-DSIV-M 8FS-4CON-L180-06
Manufacturer Part No:
SACC-DSIV-M 8FS-4CON-L180-06
Newark Part No.:
49Y7613
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Sensor Connector Size:
M8
Gender:
Receptacle
No. of Contacts:
4Contacts
Sensor Contact Type:
PCB Socket
Sensor Connector Mounting:
Straight Panel Mount
IP / NEMA Rating:
IP67
Connector Coding:
A Coded
Connector Body Material:
Brass Body
Contact Material:
Bronze
Contact Plating:
Gold
Current Rating:
4A
Voltage Rating:
60VDC
For Use With:
4 Pole M8 Sensors & Actuators
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor