Low

QUINT-PS/1AC/24DC/5 - 

AC/DC DIN Rail Power Supply (PSU), 1 Output, 120 W, 24 VDC, 5 A

QUINT-PS/1AC/24DC/5 - AC/DC DIN Rail Power Supply (PSU), 1 Output, 120 W, 24 VDC, 5 A

The actual product may differ from image shown

Manufacturer Part No:
QUINT-PS/1AC/24DC/5
Newark Part No.:
73T9483
Also Known As:
2866750
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
120W
:
24VDC
:
5A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
264VAC
:
Adjustable, Fixed
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The QUINT-PS/1AC/24DC/5 is a DIN-rail mount primary-switched Power Supply with SFB technology. Compact power supply units of the new QUINT POWER generation maximize the availability of your system. With the SFB technology (selective fuse breaking technology), six times the nominal current for 12ms, even the standard power circuit-breaker can now also be triggered reliably and quickly. Faulty current paths are switched off selectively, the fault is located and important system parts continue to operate. Comprehensive diagnostics are provided through constant monitoring of output voltage and current. This preventive function monitoring visualizes critical operating modes and reports them to the control unit before an error can occur.
  • Through reliable starting of difficult loads with power boost power reserve
  • Adjustable output voltage
  • >55ms Long mains buffering
  • >635000-hour (40°C) High MTBF
  • 300VAC Short-term input voltage
  • <0.15s Typical response time
  • 5A Input fuse, integrated (slow-blow, internal)
  • >90% (for 230VAC and nominal values) Efficiency
  • IP20 Protection rating

Applications

Power Management

Also Known As

2866750

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

12 Further stock expected to ship on Jun 11, 2018

More stock available week commencing 8/6/18
$265.46 $ 265.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $312.30
3 + $297.43
5 + $282.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.