Low

PHOENIX CONTACT  PTSM 0,5/ 6-2,5-H-SMD  TERMINAL BLOCK, WIRE TO BRD, 6POS, 20AWG

Manufacturer Part No:
PTSM 0,5/ 6-2,5-H-SMD
Newark Part No.:
76R0485
Technical Datasheet:
See all Technical Docs
PHOENIX CONTACT PTSM 0,5/ 6-2,5-H-SMD
Video

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Positions:
6Positions
Wire Size AWG Min:
24AWG
Wire Size AWG Max:
20AWG
Conductor Area CSA:
0.5mm²
Wire Connection Method:
Clamp
Rated Current:
6A
Rated Voltage:
160V
Block Orientation:
Surface Mount Right Angle
Product Range:
PTSM Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.