Low

MINI-PS-100-240AC/2X15DC/1 - 

AC/DC DIN Rail Power Supply (PSU), Switch Mode, 2 Output, 15 W, 15 VDC, 1 A, -15 VDC, 1 A

MINI-PS-100-240AC/2X15DC/1 - AC/DC DIN Rail Power Supply (PSU), Switch Mode, 2 Output, 15 W, 15 VDC, 1 A, -15 VDC, 1 A
MINI-PS-100-240AC/2X15DC/1 - AC/DC DIN Rail Power Supply (PSU), Switch Mode, 2 Output, 15 W, 15 VDC, 1 A, -15 VDC, 1 A

The actual product may differ from image shown

Manufacturer Part No:
MINI-PS-100-240AC/2X15DC/1
Newark Part No.:
15R2094
Also Known As:
2938743
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
15W
:
15VDC
:
1A
:
-15VDC
:
1A
:
-
:
-
:
-
:
-
:
85VAC
:
264VAC
:
Adjustable, Fixed
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MINI-PS-100-240AC/2X15DC/1 is a 15W 15/-15V 1A DIN rail mounted MINI POWER Supply Unit for MCR technology, in measurement and control technology (MCR), modular electronics housing has become the industry standard. MINI POWER is the power supply unit to go with it. The devices are of flexible, special voltages and special versions.
  • Easy-maintenance connection technology keyed COMBICON connectors
  • Remote monitoring of output voltage via switching output
  • Pluggable screw connection
  • -25 to 70°C Operating temperature range
  • IP20 Protection rating

Applications

Power Management, Communications & Networking, Sensing & Instrumentation

Also Known As

2938743

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$173.04 $ 173.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $173.04
3 + $164.80
5 + $156.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.