Low

MINI-PS-100-240AC/24DC/4 - 

AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 96 W, 24 VDC, 4 A

MINI-PS-100-240AC/24DC/4 - AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 96 W, 24 VDC, 4 A

The actual product may differ from image shown

Manufacturer Part No:
MINI-PS-100-240AC/24DC/4
Newark Part No.:
15R2098
Also Known As:
2938837
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
96W
:
24VDC
:
4A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
264VAC
:
Adjustable, Fixed
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MINI-PS-100-240AC/24DC/4 is a 1-output DIN rail mount primary-switched MINI AC/DC Power Supply for MCR technology. MINI POWER is the extra narrow power supply unit and can be used globally due to the consistent provision of a wide-range input. Reliable startup of heavy loads is ensured by a power reserve of up to 100% - the POWER BOOST. The high level of operational safety is also ensured in complex global networks. MINI POWER also operates in applications where static voltage dips, transient power supply failures or phase failure are common. Powerful capacitors ensure mains buffering of more than 20ms at full load. In measurement and control technology (MCR), modular electronics housing has become the industry standard. The reliability of a power supply unit determines the availability of individual components in a system and whether complex systems can function safely.
  • IP20 Protection rating
  • Protection class II (in closed control cabinet)
  • >88% Efficiency (for 230VAC and nominal values)
  • Maximum power dissipation in no-load condition (2.5W)
  • Global use due to a wide-range input
  • High level of operational safety in complex global networks

Applications

Power Management

Also Known As

2938837

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

8 Further stock expected to ship on Jun 11, 2018

More stock available week commencing 7/9/18
$182.74 $ 182.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $182.74
3 + $174.04
5 + $167.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.