Low

PHOENIX CONTACT  MINI MCR-SL-TC-UI-NC  Interface Analog, 1 Channel, Current, Voltage Output, 19.2 to 30 Vdc

PHOENIX CONTACT MINI MCR-SL-TC-UI-NC
Manufacturer Part No:
MINI MCR-SL-TC-UI-NC
Newark Part No.:
15R2088
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MINI MCR-SL-TC-UI-NC is a Thermocouple Measuring Transducer with 3-way isolation is suitable for the connection of thermocouples. The measured values are converted into a linear current or voltage signal. The device can either be configured via DIP switches or, with extended functionality, via the S-PORT using the software (FDT/DTM). The measuring transducer supports fault monitoring. Highly-compact temperature transducer for electrical isolation, conversion, amplification and filtering of thermocouple signals to create standard signals.
  • Power supply possible via foot element
  • Error indication via diagnostic LED and analog signal
  • Internal cold junction compensation
  • Input and output signals can be configured via DIP switches
  • IP20 Protection rating
  • 12.5V Maximum output voltage
  • 23mA Maximum output current
  • 12mm Stripping length
  • 50VAC/DC Rated insulation voltage
  • PBT housing

 

Product Information

Signal Conditioner Input:
Thermocouple
Signal Conditioner Output:
Current, Voltage
No. of Output Channels:
1Channels
Accuracy %:
-
Supply Voltage Min:
19.2VDC
Supply Voltage Max:
30VDC
Power Consumption:
500mW
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

THERMOCOUPLE MEASURING TRANSDUCER

PHOENIX CONTACT

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $206.75 5+ $177.50 10+ $162.37 25+ $151.28 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.