Low

PHOENIX CONTACT  MCR-VDC-UI-B-DC  VOLTAGE TRANSDUCER, 30.2V, 20mA, 1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 15R2053
  • Manufacturer Part No MCR-VDC-UI-B-DC

Product Information


  • Accuracy %: 1%
  • External Depth: 114.5mm
  • Input Current: -
  • Linearity %: -
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: -25°C
  • Output Current Max: 20mA
  • SVHC: To Be Advised
  • Supply Voltage Max: 30.2VDC
  • Supply Voltage Min: 18.5VDC
  • Transducer Function: -

Availability

Availability:  9


  • 9 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 10/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $532.50 $532.5

Buy

Price

Quantity List Price
1 - 4 $532.50
5 - 9 $505.72
10 - 24 $489.92
25+ $474.45

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought