Low

MCR-FL-C-UI-2UI-DCI-NC - 

Signal Multiplier, 1 Channel, Current, Voltage Output, 30 V, Din Rail

MCR-FL-C-UI-2UI-DCI-NC - Signal Multiplier, 1 Channel, Current, Voltage Output, 30 V, Din Rail

The actual product may differ from image shown

Manufacturer Part No:
MCR-FL-C-UI-2UI-DCI-NC
Newark Part No.:
15R2051
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Current, Voltage
:
2Channels
:
-
:
20VDC
:
30VDC
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCR-FL-C-UI-2UI-DCI-NC is a 4-way Signal Multiplier is used to multiply and electrically isolate analog signals. The module inputs, outputs and the power supply are electrically isolated from one another. In this way, the modules can be used for electrical isolation, signal conversion and amplification both locally and close to the control system. The auxiliary voltage required is indicated by a green power LED. DIP switches can be used to switch between a signal selected within the limits of the order key or for the fixed signal conversions provided in the configuration table.
  • 4-way Isolation
  • Configurable inputs and outputs signal conversion and amplification
  • Adjustable signal combinations
  • 17.5mm ME Housing
  • Calibrated selectable input and output signals
  • Green color
  • IP20 Protection rating

Applications

Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$613.32 $ 613.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $681.46
3 + $647.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.