Low

MCR-F-UI-DC - 

Interface Analog, Current, Voltage Output, 20 to 30 Vdc

MCR-F-UI-DC - Interface Analog, Current, Voltage Output, 20 to 30 Vdc

The actual product may differ from image shown

Manufacturer Part No:
MCR-F-UI-DC
Newark Part No.:
15R2049
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Frequency
:
Current, Voltage
:
-
:
-
:
20VDC
:
30VDC
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCR-F-UI-DC is a 45 x 75 x 110mm programmable universal Frequency Transducer displaying and converting frequencies up to120kHz. The input impulses are evaluated using period measurement and are then output by a processor as an analogue voltage or current value to match the measuring range start and end value entered. In order to achieve as short as possible reaction times, the inputs of the frequency transducer have purposely been designed without a frequency input filter. Frequency interferences can, however, lead to too large a division factor being selected for low input frequencies. In order to stabilize fluctuating input values, a filter function has been implemented for conversion into the analogue output value. The depth of this filter can be set from 1 to 15 using the membrane keyboard. In addition to the analogue output, there is also a PNP transistor switching output with a maximum carrying capacity of 100mA, for monitoring functions.
  • LC display operation indicator
  • Membrane keypad with 3 keys and LCD control panel
  • ASA-PC (V0) Type of housing

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2 in stock

Each

1+ $238.59 10+ $221.55 25+ $213.68 50+ $205.82 100+ $196.64 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

57AC7823 - SIGNAL DUPLICATOR, 2-CH, CURRENT/VOLTAGE

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.