Low

PHOENIX CONTACT  GMVSTBR 2,5/ 5-ST-7,62  Pluggable Terminal Block, 5, 630 V, 12 A, 7.62 mm, 30 AWG, 12 AWG

PHOENIX CONTACT GMVSTBR 2,5/ 5-ST-7,62
Manufacturer Part No:
GMVSTBR 2,5/ 5-ST-7,62
Newark Part No.:
49Y7511
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
7.62mm
No. of Positions:
5Positions
Wire Size AWG Min:
30AWG
Wire Size AWG Max:
12AWG
Conductor Area CSA:
2.5mm²
Wire Connection Method:
Screw
Rated Current:
12A
Rated Voltage:
630V
Product Range:
GMVSTBR
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.