Low

2833518 - 

Relay Socket, DIN Rail, Screw, 12 A, 300 V

2833518 - Relay Socket, DIN Rail, Screw, 12 A, 300 V
2833518 - Relay Socket, DIN Rail, Screw, 12 A, 300 V

The actual product may differ from image shown

Manufacturer Part No:
2833518
Newark Part No.:
89W0397
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DIN Rail
:
Screw
:
-
:
12A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2833518 is a Relay Socket for miniature power relay or miniature switching relay with 1 or 2 PDT or solid-state relay of same construction, 2/2 level design. The PR1-BSC2/2X21 has screw connections, connection facility for input/interference suppression modules.
  • Relay base family that can be fitted with 1 PDT or 2 PDT relays or solid-state relays
  • Relay retaining bracket with labeling field and ejection function
  • Plug-in input/interference suppression modules

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

192 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$10.01 $ 10.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.01
3 + $9.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.