New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PHOENIX CONTACT - 2708203 - MODEM, ANALOG, DIN RAIL, 24V

Manufacturer:
PHOENIX CONTACT
Newark Part Number:
67W0662
Manufacturer Part No:
2708203

Technical Data Sheet (149.79KB) EN
Technical Data Sheet (149.79KB) EN

Product Information
  • MODEM, ANALOG, DIN RAIL, 24V
  • Leaded Process Compatible: No
  • Peak Reflow Compatible (260 C): No
  • RoHS Compliant: Yes

Availability

4 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $518.00  

  1. Qty

Price

Qty Price
1  - 4 $518.00
5  - 9 $491.84
10+  $476.56
Legislation and Environmental
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MINI-SYS-PS-100-240AC/24DC/1.5

PHOENIX CONTACT

AC-DC CONV, DIN RAIL, 1 O/P, 36W, 1.5A, 24V

Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:1.5A;

3
Price
For: 1 Each
1+
$151.51
5+
$139.29
10+
$136.24
50+
$135.15
more...

3 available to ship today
Related Videos
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PHOENIX CONTACT) OR (Controllers, Wireless) OR (2708203)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

PHOENIX CONTACT MINI-SYS-PS-100-240AC/24DC/1.5
1 Each
$151.51