New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PHOENIX CONTACT - 2313355 - MODEM, GSM/ETH, DIN RAIL, 24V

Manufacturer:
PHOENIX CONTACT
Newark Part Number:
67W0651
Manufacturer Part No:
2313355

Technical Data Sheet (100.85KB) EN
Technical Data Sheet (100.85KB) EN

Product Information
  • MODEM, GSM/ETH, DIN RAIL, 24V
  • ROHS COMPLIANT: YES

Availability

5 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1,197.64  

  1. Qty

Price

Qty Price
1  - 2 $1,197.64
3  - 4 $1,052.47
5  - 9 $943.60
10+  $871.01
Legislation and Environmental
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MINI-SYS-PS-100-240AC/24DC/1.5

PHOENIX CONTACT

AC-DC CONV, DIN RAIL, 1 O/P, 36W, 1.5A, 24V

Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:1.5A;

3
Price
For: 1 Each
1+
$151.51
5+
$139.29
10+
$136.24
50+
$135.15
more...

3 available to ship today
ADA-0086QU-L

ADACTUS

ANTENNA, GSM PENTA, STUB, 0DB, R/A

Antenna Type:GSM; VSWR:2; SVHC:No SVHC (20-Jun-2013); Connector Type:SMA; Frequency:2.15GHz;

87
Price
For: 1 Each
1+
$15.36
50+
$13.94
100+
$12.77
250+
$11.86
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

87 available for delivery in 5-7 business days
(Continental US Only)
ADA-0087QU-I

ADACTUS

ANTENNA, GSM PENTA, STUB, 2DB, 76MM

Antenna Type:GSM; VSWR:2; SVHC:No SVHC (20-Jun-2013); Connector Type:SMA; Frequency:2.17GHz;

10
Price
For: 1 Each
1+
$15.36
50+
$13.94
100+
$12.77
250+
$11.86
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

10 available for delivery in 5-7 business days
(Continental US Only)
1961-15B

VIDEK

LEAD, CAT5E UNBOOTED UTP, BLUE, 15M

Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:49ft; Cable Length - Metric:15m; Jacket Colour:Blue;

5
Price
For: 1 Each
1+
$29.61
25+
$28.05
50+
$26.83
100+
$25.94
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)
CA77-005M0-8

STEWART CONNECTOR

LEAD, CAT7 - CAT7, ARJ45, 5M

Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Jacket Colour:(Not Applicable);

0
Price
For: 1 Each
1+
$75.71
25+
$72.25
50+
$70.33
100+
$68.03
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Related Videos
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PHOENIX CONTACT) OR (Controllers, Wireless) OR (2313355)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

PHOENIX CONTACT MINI-SYS-PS-100-240AC/24DC/1.5
1 Each
$151.51
1 Each
$15.36
1 Each
$15.36