Low

1757255 - 

Terminal Block, Header, 5.08 mm, 3 Positions, 12 A, 250 V, Through Hole Vertical

1757255 - Terminal Block, Header, 5.08 mm, 3 Positions, 12 A, 250 V, Through Hole Vertical
1757255 - Terminal Block, Header, 5.08 mm, 3 Positions, 12 A, 250 V, Through Hole Vertical

The actual product may differ from image shown

Manufacturer Part No:
1757255
Newark Part No.:
71C4162
Also Known As:
MSTBA 2,5/ 3-G-5,08
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1757255 from Phoenix Contact is a through hole right angle mount, 3 position terminal block header with 5.08mm pitch spacing.
  • Green colour insulation
  • Polyamide (PA) insulation material
  • Tin contact surface
  • Header dimensions is 12mm x 17.16mm x 12.1mm (L x W x H)
  • Hole diameter is 1.4mm
  • UL94 V-0 flammability rating
  • CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
  • W type with stand-off

Applications

Industrial

Product Information

:
Header
:
5.08mm
:
3Positions
:
12A
:
250V
:
Through Hole Vertical
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

MSTBA 2,5/ 3-G-5,08

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BUCHANAN - TE CONNECTIVITY

Terminal Block, Eurostyle, Header, 5.08 mm, 3 Positions, 15 A, 300 V, Through Hole Right Angle

1,564 in stock

Each

1+ $1.04 10+ $0.735 25+ $0.685 50+ $0.622 100+ $0.557 500+ $0.471 More Less

HARTING

Board-To-Board Connector, 5 mm, 3 Contacts, Header, har-Flexicon Series, Through Hole, 1 Rows

200 in stock

Each

1+ $0.676 25+ $0.654 50+ $0.637 100+ $0.62 More Less

0

Pricing is unavailable. Please contact customer services.

357 in stock

Each

1+ $0.859 250+ $0.647 500+ $0.579 1000+ $0.518 5000+ $0.472 More Less

0

Each

100+ $1.01 500+ $0.875 1000+ $0.746 More Less

210 in stock

Each

1+ $0.74

420 in stock

Each

10+ $0.55 25+ $0.513 50+ $0.475 100+ $0.375 500+ $0.371 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

180 Further stock expected to ship on Jul 10, 2018

More stock available week commencing 9/3/18
$0.99 $ 0.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.99
3 + $0.94
25 + $0.90
50 + $0.87
100 + $0.83
250 + $0.80