New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PHOENIX CONTACT - 1459951 - CABLE ASSY, SOCKET - FREE END, 40A

PHOENIX CONTACT1459951
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PHOENIX CONTACT
Newark Part Number:
69W6757
Manufacturer Part No:
1459951

Technical Data Sheet (79.67KB) EN
Technical Data Sheet (79.67KB) EN

Product Information
  • CABLE ASSY, SOCKET - FREE END, 40A
  • Connector Type A: Socket
  • Connector Type B: Free, Stripped End
  • Voltage Rating: 1500V
  • Current Rating: 40A
  • Jacket Colour: Black
  • SVHC: No SVHC (20-Jun-2013)
  • Cross-section Area Max: 6mm2
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 20

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

20 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $12.51  

  1. Qty

Price

Qty Price
1  - 9 $12.51
10  - 24 $11.34
25  - 49 $10.47
50  - 99 $9.77
100  - 249 $9.02
250+  $8.15
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1459964

PHOENIX CONTACT

CABLE ASSY, PLUG - FREE END, 40A

Connector Type B:Free, Stripped End; Voltage Rating:1500V; Current Rating:40A; Jacket Colour:Black; SVHC:No SVHC (20-Jun-2013);

20
Price
For: 1 Each
1+
$12.51
10+
$11.34
25+
$10.47
50+
$9.77
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

20 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PHOENIX CONTACT) OR (Circular) OR (1459951)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

PHOENIX CONTACT 1459964
1 Each
$12.51