New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PHOENIX CONTACT - 1459922 - CABLE ASSY, PLUG - FREE END, 27A

PHOENIX CONTACT1459922
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PHOENIX CONTACT
Newark Part Number:
69W6754
Manufacturer Part No:
1459922

Technical Data Sheet (80.19KB) EN
Technical Data Sheet (80.19KB) EN

Product Information
  • CABLE ASSY, PLUG - FREE END, 27A
  • Connector Type B: Free, Stripped End
  • Voltage Rating: 1500V
  • Current Rating: 27A
  • Jacket Colour: Black
  • SVHC: No SVHC (20-Jun-2013)
  • Cross-section Area Max: 2.5mm2
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 20

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

20 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $9.44  

  1. Qty

Price

Qty Price
1  - 24 $9.44
25  - 49 $8.64
50  - 99 $7.81
100  - 249 $7.26
250  - 499 $6.72
500+  $5.99
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1459919

PHOENIX CONTACT

CABLE ASSY, SOCKET - FREE END, 27A

Connector Type A:Socket; Connector Type B:Free, Stripped End; Voltage Rating:1500V; Current Rating:27A; Jacket Colour:Black;

20
Price
For: 1 Each
1+
$9.40
25+
$8.60
50+
$7.77
100+
$7.23
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

20 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PHOENIX CONTACT) OR (Circular) OR (1459922)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

PHOENIX CONTACT 1459919
1 Each
$9.40