- Manufacturer:
- PHOENIX CONTACT
- Newark Part Number:
- 66W2147
- Manufacturer Part No:
- 0712152
-
- Technical Data Sheet (268.81KB) EN
Product Information
- CIRCUIT BREAKER, 250VAC, 65VDC, 0.5A
- Voltage Rating VDC: 65V
- Voltage Rating VAC: 250V
- Current Rating: 500mA
- No. of Poles: 1
- Circuit Breaker Mounting: DIN Rail
- Series: CLIPLINE
- RoHS Compliant: Yes
Availability
50 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $14.29
Price
| Qty | Price |
|---|---|
| 1 - 9 | $14.29 |
| 10 - 24 | $13.22 |
| 25 - 249 | $12.27 |
| 250 - 499 | $11.62 |
| 500 - 999 | $11.02 |
| 1000+ | $10.51 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


