Low

PHILIPS  9254.000.03701  DISPLAY, OLED, SHORT CIRC.PROTEC. 7V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PHILIPS
  • Newark Part No.: 07W6502
  • Manufacturer Part No 9254.000.03701

Product Information


  • MSL: -
  • Packaging: Each
  • Pixel Size (H x W): -
  • Resolution: -
  • SVHC: To Be Advised
  • Screen Size: 0.5"
  • Viewing Area (H x W): -
  • Voltage Rating: -

Find similar products  grouped by common attribute

Availability

Availability:  16

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/29/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $24.07

Buy

Price

Quantity List Price
1 - 24 $24.07
25 - 49 $22.91
50 - 99 $21.83
100 - 249 $20.67
250+ $19.76

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought