Low

PHILIPS  76499731  STARTER, FLUORESCENT BULB, 65W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PHILIPS
  • Newark Part No.: 25M5304
  • Manufacturer Part No 76499731

Product Information


  • Accessory Type: Starter Switch
  • For Use With: Philips Fluorescent Lamps
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 15J4152 - PRO SIGNAL-19450F-LAMP STARTER, FLUORESENT

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
15J4152
19450F

19450F

PRO SIGNAL

LAMP STARTER, FLUORESENT

LAMP STARTER, FLUORESENT; Accessory Type:Starter; For Use With:Fluorescent; SVHC:No SVHC (16-Jun-2014); External Diameter:21.5mm; External Length / Height:35mm; Length:35mm; No. of Pins:2; Pitch Spacing:12.7mm; Power Rating:80W;

0  Write a Review | Ask a Question

955

1+ $0.745 250+ $0.671 500+ $0.595 1000+ $0.539 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15

Customers Also Bought