Low

PHILIPS  63213540  LAMP, T8, 1500MM, 58W, 3000K

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PHILIPS
  • Newark Part No.: 25M4915
  • Manufacturer Part No 63213540

Product Information


  • Bulb Diameter: 26mm
  • Color Temperature Typ: 3000K
  • Lamp Base Type: G13
  • Length: 1.5m
  • Luminous Flux: 5200lm
  • Power Rating: 58W
  • SVHC: To Be Advised
  • Supply Voltage: 240V

Availability

Availability:  12

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Pack of 25

Minimum order quantity: 1

Order multiple quantity: 1

Price: $164.83

Buy

Price

Quantity List Price
1 - 9 $164.83
10 - 24 $152.67
25 - 49 $141.19
50 - 99 $135.78
100+ $129.70

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought