Low

SNS1P6 - 

RF / Coaxial Connector, Coaxial

SNS1P6 - RF / Coaxial Connector, Coaxial

The actual product may differ from image shown

Manufacturer Part No:
SNS1P6
Newark Part No.:
27T6764
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UltimateT Snap-n- sealr connector is designed to reduce assembly time and simplify installation. With its user-friendly, pre-positioned plastic sleeve and true 360º compression, this connector makes terminating coax drop cables fast and accurate.
  • RF shielding performance to -90dB on 60% bonded foil cable
  • Cable retention exceeds 40lb. minimum as specified by the SCTE
  • Return loss: >30dB up to 1GHz
  • Insertion loss:
  • Cable type: RG6

Product Information

:
Coaxial
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
1,590 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$0.99 $ 0.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.99
10 + $0.90