Low

Z787 - 

Zener Barrier, Voltage, DC, with Diode Return, 2 Channel Input/Output, 28 V, -20 °C to 60 °C

Z787 - Zener Barrier, Voltage, DC, with Diode Return, 2 Channel Input/Output, 28 V, -20 °C to 60 °C
Z787 - Zener Barrier, Voltage, DC, with Diode Return, 2 Channel Input/Output, 28 V, -20 °C to 60 °C
Z787 - Zener Barrier, Voltage, DC, with Diode Return, 2 Channel Input/Output, 28 V, -20 °C to 60 °C

The actual product may differ from image shown

Manufacturer Part No:
Z787
Newark Part No.:
03H7299
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Voltage
:
-
:
2Channels
:
-
:
2 Channel
:
28V
:
-20°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Z787 is a 24V/93mA 2-channel DIN rail DC positive polarity Zener Barrier with diode return. This Zener Barrier prevents the transfer of unacceptably high energy from the safe area into the hazardous area. The zener diodes in the Zener Barrier are connected in the reverse direction. The breakdown voltage of the diodes is not exceeded in normal operation. If this voltage is exceeded, due to a fault in the safe area, the diodes start to conduct, causing the fuse to blow. The Zener Barrier has a positive polarity, i.e. the anodes of the zener diodes are grounded. The Zener Barrier is for evaluation of signals from the hazardous area. The diodes of diode return prevent a current into the hazardous area, therefore the current assumption for intrinsic safety calculations is zero. Depending on the application, increased or decreased intrinsic safety parameters apply for serial or parallel connection.
  • IEC 60529 Protection degree
  • 327Ω Maximum series resistance
  • 50mA Fuse rating
  • IP20 Protection rating

Applications

Safety

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

7 Further stock expected to ship on Apr 25, 2018

More stock available week commencing 7/23/18
$179.45 $ 179.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $199.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.