- Manufacturer:
- PEPPERL+FUCHS
- Newark Part Number:
- 03H7296
- Manufacturer Part No:
- Z779.H
-
- Technical Data Sheet (138.13KB) EN
Product Information
- ZENER BARRIER
- Signal Conditioner Input: Voltage
- Signal Conditioner Output: (Not Available)
- No. of Output Channels: 2
- No. of Channels: 2
- Supply Voltage: 28V
- Operating Temperature Min: -20°C
- Operating Temperature Max: 60°C
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 25 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $209.96
Price
| Qty | Price |
|---|---|
| 1 - 9 | $209.96 |
| 10 - 24 | $194.88 |
| 25 - 49 | $187.92 |
| 50 - 99 | $180.96 |
| 100+ | $171.68 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


