Low

PEPPERL+FUCHS PA  Z728  28V, 300 OHM, SINGLE CHANNEL, +DC

PEPPERL+FUCHS-Z728-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $167.06

Buy

Price

Quantity List Price
1 - 9 $167.06
10 - 24 $155.19
25 - 49 $145.01
50 - 99 $139.92
100+ $134.84

Legislation and Environmental


  • Weight (kg): 374
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34M9013
Z728

Z728

PEPPERL+FUCHS

ZENER BARRIER, DC, POSITIVE POLARITY, 28V

ZENER BARRIER, DC, POSITIVE POLARITY, 28V; Signal Conditioner Input:Voltage; Signal Conditioner Output:Voltage; No. of Output Channels:1; Accuracy %:-; No. of Channels:1; Supply Voltage:28V; Operating Temperature Min:-20°C

  Write a Review | Ask a Question

22

1+ $110.14 10+ $106.82 25+ $103.97 50+ $100.65 more…

Buy
  • 22 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Customers Also Bought