Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PEPPERL+FUCHS
- Newark Part Number:
- 97H3172
- Manufacturer Part No:
- WE77/EX-1 115V
-
- Technical Data Sheet (299.34KB) EN
Product Information
- ISOLATOR SWITCH
- Signal Conditioner Input: Current, Voltage
- Signal Conditioner Output: Relay
- No. of Output Channels: 1
- Configuration Setup: DIP Switch
- Iso-Amp Mounting Type: DIN Rail
- Leaded Process Compatible: No
- Supply Voltage: 115V
- RoHS Compliant: No
Availability
4 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $314.27
Price
| Qty | Price |
|---|---|
| 1 - 2 | $314.27 |
| 3 - 4 | $308.48 |
| 5+ | $298.84 |
|
|
Legislation and Environmental
- RoHS Compliance:
No

