Low

PEPPERL+FUCHS  VT18-8-H-120-M/40A/65B/118/128  PHOTOSWITCH, M18, PNP/NO/NC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PEPPERL+FUCHS
  • Newark Part No.: 34M8958
  • Manufacturer Part No VT18-8-H-120-M/40A/65B/118/128

Product Information


  • Output Current: 100mA
  • SVHC: No SVHC (16-Dec-2013)
  • Sensing Range Max: 120mm
  • Sensor Output: Push Pull
  • Supply Voltage DC Max: 30V
  • Supply Voltage DC Min: 10V

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $240.62

Buy

Price

Quantity List Price
1 - 9 $240.62
10 - 24 $222.87
25 - 49 $206.11
50 - 99 $198.22
100 - 999999999 $189.34

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
20K4423
VT18-8-H-120-M/40A/65B/118/128
Technical Data Sheet}

VT18-8-H-120-M/40A/65B/118/128

PEPPERL+FUCHS

Photoelectric Sensors

Photoelectric Sensors

  Write a Review | Ask a Question

0

1+ $191.39 10+ $177.79 25+ $166.13 50+ $160.30 more…

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought