VSE18-M-LAS/40A/118/128 - 

Photoelectric Sensor, V18 Series, Receiver, Laser, Opposed, 60 m, NPN / PNP, 10 Vdc to 30 Vdc

VSE18-M-LAS/40A/118/128 - Photoelectric Sensor, V18 Series, Receiver, Laser, Opposed, 60  m, NPN / PNP, 10 Vdc to 30 Vdc

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
V18 Series
Technical Datasheet:
See all Technical Docs

Product Overview

The V18 series Thru-Beam Sensor with emitter and receiver aligned opposite one another. The advantage of this is that the light reaches the receiver directly and long detection ranges and high excess gain can therefore be achieved. This sensor is capable of reliably detecting almost any object. The angle of incidence, surface characteristics, colour of the object are irrelevant and do not influence the functional reliability of the sensor.
  • 0 to 60m Effective detection range
  • 85m Threshold detection range
  • Laser diode light source
  • Modulated visible red light
  • Light/dark on, switchable switching type
  • Push-pull output short-circuit protected overvoltage protected signal output
  • 5000Hz Switching frequency
  • IP67 Protection rating
  • M12 x 1 connector, 4-pin (Vario-Quick connect technology) connection


Sensing & Instrumentation, Industrial, Agriculture, Test & Measurement

Product Information

V18 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$127.10 $ 127.10
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $127.10
3 + $124.76
5 + $120.86
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.