Low

PEPPERL+FUCHS PA  V1-G-YE5M-PVC  CORDSET, INDUCTIVE PROXIMITY SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PEPPERL+FUCHS PA
  • Newark Part No.: 24C4128
  • Manufacturer Part No V1-G-YE5M-PVC

Product Information


  • Accessory Type: Cordset
  • Cable Length - Imperial: 16.4ft
  • Cable Length - Metric: 5m
  • Connector Type A: M12 Sensor Straight 4 Position Receptacle
  • Connector Type B: Free / Stripped End
  • For Use With: Inductive Proximity Sensors
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.37

Buy

Price

Quantity List Price
1 - 2 $22.37
3 - 4 $21.97
5+ $21.29

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
16B3529
XSZCD101Y

XSZCD101Y

SCHNEIDER ELECTRIC / TELEMECANIQUE

PHOTOELECTRIC SENSOR

PHOTOELECTRIC SENSOR; Connector Type A:M12 Sensor Straight 4 Position Receptacle; Connector Type B:Free / Stripped End; Cable Length - Metric:2m; Cable Length - Imperial:6.561ft; Accessory Type:Sensor Cable Assembly; Cable Length:2m ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $25.01 5+ $23.20

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought