Low

UC 500-30GM-IUR2-V15 - 

Ultrasonic Proximity Sensor, UC500 Series, M30, 500 mm, Analog Output, 380 kHz, 10 to 30 Vdc

UC 500-30GM-IUR2-V15 - Ultrasonic Proximity Sensor, UC500 Series, M30, 500 mm, Analog Output, 380 kHz, 10 to 30 Vdc

The actual product may differ from image shown

Manufacturer Part No:
UC 500-30GM-IUR2-V15
Newark Part No.:
66H8650
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UC 500-30GM-IUR2-V15 is an Ultrasonic Sensor characterized by its reliability and outstanding versatility. The device can be used to solve even the most complex tasks involving object detection or level measurement with millimeter precision, because their measuring method works reliably under almost all conditions. The device is extremely robust, making them suitable for even the toughest conditions. The sensor surface cleans itself through vibration and that is not the only reason why the sensor is insensitive to dirt. The physical principle-the propagation of sound-works, with a few exceptions, in practically any environment. The device has proven their reliability and endurance in virtually all industrial sectors. the device features parameterization interface for the application-specific adjustment of the sensor setting via the service program ULTRA 3000.
  • 30 to 500mm Sensing range
  • 50 to 500mm Adjustment range
  • 0 to 30mm Dead band
  • Approximately 380kHz transducer frequency
  • 21ms Minimum response delay
  • 1 Current output 4 to 20mA, 1 voltage output 0 to 10V
  • Synchronization options
  • Adjustable acoustic power and sensitivity
  • Temperature compensation

Applications

Sensing & Instrumentation, Agriculture, Test & Measurement

Product Information

:
500mm
:
380kHz
:
-
:
-25°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$601.72 $ 601.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $601.72
3 + $590.64
5 + $572.19
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.