Low

UB800-18GM40-E5-V1 - 

Ultrasonic Proximity Sensor, UB800 Series, M18, 800 mm, PNP, 255 kHz, 10 to 30 Vdc

UB800-18GM40-E5-V1 - Ultrasonic Proximity Sensor, UB800 Series, M18, 800 mm, PNP, 255 kHz, 10 to 30 Vdc
UB800-18GM40-E5-V1 - Ultrasonic Proximity Sensor, UB800 Series, M18, 800 mm, PNP, 255 kHz, 10 to 30 Vdc

The actual product may differ from image shown

Manufacturer Part No:
UB800-18GM40-E5-V1
Newark Part No.:
29M6053
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UB800-18GM40-E5-V1 is an Ultrasonic Sensor characterized by its reliability and outstanding versatility. The device can be used to solve even the most complex tasks involving object detection or level measurement with millimeter precision, because their measuring method works reliably under almost all conditions. The device is extremely robust, making them suitable for even the toughest conditions. The sensor surface cleans itself through vibration and that is not the only reason why the sensor is insensitive to dirt. The physical principle-the propagation of sound-works, with a few exceptions, in practically any environment. The device has proven their reliability and endurance in virtually all industrial sectors.
  • 50 to 800mm Sensing range
  • 70 to 800mm Adjustment range
  • 0 to 50mm Dead band
  • Approximately 255kHz transducer frequency
  • Approximately 100ms Response delay
  • 1 Switching output E5, PNP NO/NC, programmable
  • 40mm Short design
  • Function indicators visible from all directions
  • 5 Different output functions can be set
  • Program input
  • Temperature compensation

Applications

Sensing & Instrumentation, Agriculture, Test & Measurement

Product Information

:
800mm
:
255kHz
:
-
:
-25°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.