Low

PEPPERL+FUCHS  UB500-30GM-E5-V15  PROXIMITY SWITCH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PEPPERL+FUCHS
  • Newark Part No.: 95M7576
  • Manufacturer Part No UB500-30GM-E5-V15

Product Information


  • Beam Divergence: -
  • Frequency: 380kHz
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -25°C
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Range Max: 500mm
  • Sensitivity: -

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $465.66

Buy

Price

Quantity List Price
1 - 4 $465.66
5 - 9 $443.86
10 - 24 $424.04
25 - 49 $410.17
50+ $392.34

PEPPERL+FUCHS-UB500-30GM-E5-V15-PROXIMITY SWITCH;PROXIMITY SWITCH; Sensing Range Max:500mm; Frequency:380kHz; Sensitivity:-; Beam Divergence:-; Operating Temperature Min:-25°C; Operating Temperature Max:70°C; SVHC:No SVHC (16-Jun-2014); External Length / Height:94mm; Frequency

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought