Low

SU16-K/102/115/126A - 

Fiber Optic Sensor, SU16 Series, NPN / PNP, Light On, Dark On10 to 30 Vdc

SU16-K/102/115/126A - Fiber Optic Sensor, SU16 Series, NPN / PNP, Light On, Dark On10 to 30 Vdc

The actual product may differ from image shown

Manufacturer Part No:
SU16-K/102/115/126A
Newark Part No.:
86H6731
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SU16-K/102/115/126A is a Fibre Optic Sensor which is the perfect solution for applications where the direct mounting of sensors is not possible due to space restrictions, temperature extremes. Small fibre optic beams are ideal for detecting tiny objects. The device features - DIN rail mountable, Light ON/dark ON selectable, mutual interference protection, pigtail quick disconnect or cable version.
  • High speed
  • Visible light LED light source
  • 1kHz Switching frequency
  • IP40 Protection IEC
  • 2m Cable PVC covered 4-conductor electrical connection
  • ≤500μs Response time

Applications

Sensing & Instrumentation

Product Information

:
-
:
Photoelectric Sensor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$279.85 $ 279.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $279.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.