Low

NJ 5-18GK-SN - 

Inductive Proximity Sensor, Comfort Series, 5 mm, Cylindrical, NAMUR, 8 Vdc, Pre-Wired

NJ 5-18GK-SN - Inductive Proximity Sensor, Comfort Series, 5 mm, Cylindrical, NAMUR, 8 Vdc, Pre-Wired

The actual product may differ from image shown

Manufacturer Part No:
NJ 5-18GK-SN
Newark Part No.:
24C3360
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NJ 5-18GK-SN is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
  • 5mm Operating distance
  • NAMUR, normally closeelectrical output
  • 0 to 500Hz Switching frequency
  • IP68 Protection rating
  • 2m Silicone cable connection type

Applications

Sensing & Instrumentation, Automation & Process Control

Product Information

:
5mm
:
M18
:
NAMUR
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
More stock available week commencing 2/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$226.23 $ 226.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $226.23
5 + $217.51
10 + $207.35
25 + $196.21
50 + $168.98