Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PEPPERL & FUCHS
- Newark Part Number:
- 34M7726
- Manufacturer Part No:
- NCB1,5-8GM25-NO
-
- Technical Data Sheet (43.70KB) EN
Product Information
- PROXIMITY SWITCH, M8
- Sensor Input: Inductive
- Sensing Range Max: 1.5mm
- Supply Voltage DC Min: 8V
- Supply Voltage DC Max: 8V
- Frequency Response Max: 5kHz
- Frequency Response Range: 5kHz
- IP / NEMA Rating: IP67
- Load Current Max: 3mA
Availability
|
Availability:
1
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
1 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $73.06
Price
| Qty | Price |
|---|---|
| 1 - 24 | $73.06 |
| 25 - 49 | $69.41 |
| 50 - 99 | $66.32 |
| 100 - 249 | $64.07 |
| 250+ | $62.10 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


