Low

NBB4-12GM50-E0 - 

Inductive Proximity Sensor, Basic Series, 4 mm, Cylindrical, NPN, 10 to 30 Vdc, Pre-Wired

NBB4-12GM50-E0 - Inductive Proximity Sensor, Basic Series, 4 mm, Cylindrical, NPN, 10 to 30 Vdc, Pre-Wired

The actual product may differ from image shown

Manufacturer Part No:
NBB4-12GM50-E0
Newark Part No.:
24C2565
Product Range
NBB4-12GM50-E0
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NBB4-12GM50-E0 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
  • 4mm Sensing range
  • NPN normally openswitching element function
  • 0 to 800Hz Switching frequency
  • IP67 Protection IEC
  • 2m Cable PVC connection type

Applications

Sensing & Instrumentation, Automation & Process Control

Product Information

:
4mm
:
M12
:
NPN
:
10V
:
30V
:
NBB4-12GM50-E0
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$73.25 $ 73.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $73.25