Low

MD17/73 - 

Photoelectric Sensor, ML17 Series, Tru-Vue, Receiver, Through Beam, 20 m, NPN / PNP, 10 to 30 Vdc

MD17/73 - Photoelectric Sensor, ML17 Series, Tru-Vue, Receiver, Through Beam, 20  m, NPN / PNP, 10 to 30 Vdc

The actual product may differ from image shown

Manufacturer Part No:
MD17/73
Newark Part No.:
70K3420
Product Range
MD17/73
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MD17/73 is a Thru-beam Sensor which offers diverse connection and installation options, which means that it can adapt to the most varied automation tasks. In addition to the usual fitting method using M4 screws, these sensors can also be installed by means of M18 threaded insert. The device is equipped with a green Power On display and a yellow function display. These displays are arranged in such a way that they are clearly visible from different directions.
  • 0 to 15m Effective detection range
  • 20m Threshold detection range
  • 2 Push-pull outputs
  • Short-circuit protected, reverse polarity protected, overvoltage protected signal output
  • 150Hz Switching frequency
  • Light/dark on switching type
  • IP67 Protection rating
  • M12 x 1, 4-pin connector connection
  • 360° High visibility LEDs
  • Time-saving mounting with quick clamp system

Applications

Sensing & Instrumentation

Product Information

:
-
:
20m
:
10V
:
30V
:
100mA
:
MD17/73
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$57.54 $ 57.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $57.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.