Low

KFA5-SR2-EX2.W - 

Isolated Switch Amplifier, KFA5 Series, 2 Channel, Digital Input, Relay Output, 115 Vac

KFA5-SR2-EX2.W - Isolated Switch Amplifier, KFA5 Series, 2 Channel, Digital Input, Relay Output, 115 Vac

The actual product may differ from image shown

Manufacturer Part No:
KFA5-SR2-EX2.W
Newark Part No.:
73C5818
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Current, Voltage
:
Relay
:
2
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KFA5-SR2-EX2.W is a 2-channel isolated barrier Switch Amplifier used for intrinsic safety applications. It transfers digital signals (NAMUR sensors/mechanical contacts) from a hazardous area to a safe area. The proximity sensor or switch controls a form-C changeover relay contact for the safe area load. The normal output state can be reversed using switch S1 and S2. Switch S3 is used to enable or disable line fault detection of the field circuit. During an error condition, the relays revert to its de-energized state and the LEDs indicate the fault according to NAMUR NE44.
  • Dry contact or NAMUR inputs
  • Relay contact output
  • Line fault detection (LFD)
  • Reversible mode of operation
  • IP20 Protection rating

Applications

Industrial, Automation & Process Control, Signal Processing

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$375.38 $ 375.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $375.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.