KFA5-SR2-EX1.W - 

Isolated Switch Amplifier, KFA5 Series, Single Channel, Digital Input, Relay Output, 115 Vac

KFA5-SR2-EX1.W - Isolated Switch Amplifier, KFA5 Series, Single Channel, Digital Input, Relay Output, 115 Vac

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Current, Voltage
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KFA5-SR2-EX1.W is a 1-channel isolated Switch Amplifier for intrinsic safety applications. It transfers digital signals (NAMUR sensors/mechanical contacts) from a hazardous area to a safe area. The proximity sensor or switch controls a form C changeover relay contact for the safe area load. The barrier output changes state when the input signal changes state. The normal output state can be reversed using switch S1. Switch S3 is used to enable or disable line fault detection of the field circuit. During an error condition, the relay reverts to its de-energized state and the LEDs indicate the fault according to NAMUR NE44.
  • 115VAC Supply voltage
  • Dry contact or NAMUR inputs
  • Relay contact output
  • Line fault detection (LFD)
  • Reversible mode of operation
  • Up to SIL2 according to IEC 61508/IEC 61511


Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 6/18/18
$235.39 $ 235.39
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $276.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.