Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PEPPERL+FUCHS
- Newark Part Number:
- 34M6559
- Manufacturer Part No:
- KCD2-E
-
- Technical Data Sheet (63.15KB) EN
Product Information
- TERMINAL, SENSOR INTERFACE, DC O/P
- IP / NEMA Rating: IP20
- Supply Voltage: 30VDC
- External Depth: 40mm
- External Length / Height: 60mm
- External Width: 20mm
- For Use With: NAMUR Sensor
- Mounting Type: DIN Rail
- Operating Temperature
Availability
|
Availability:
7
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
7 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $67.13
Price
| Qty | Price |
|---|---|
| 1 - 24 | $67.13 |
| 25 - 49 | $63.60 |
| 50 - 99 | $60.82 |
| 100 - 249 | $58.80 |
| 250+ | $45.68 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


