Low

PEPPERL+FUCHS  9102-10  CODE WHEEL, RUBBER, 500MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PEPPERL+FUCHS
  • Newark Part No.: 35M2434
  • Manufacturer Part No 9102-10

Product Information


  • Encoder Mounting: -
  • Encoder Output: -
  • Frequency: -
  • Rotational Speed Max: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $175.18

Buy

Price

Quantity List Price
1 - 9 $175.18
10 - 24 $162.26
25 - 49 $150.05
50 - 99 $144.31
100+ $137.85

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought