Low

PEPPERL+FUCHS  50FY24-1  HALL EFFECT PROXIMITY

PEPPERL+FUCHS 50FY24-1
PEPPERL+FUCHS 50FY24-1
Manufacturer Part No:
50FY24-1
Newark Part No.:
23F4277
Product Range
50FY24-1
Technical Datasheet:
See all Technical Docs
PEPPERL+FUCHS 50FY24-1
PEPPERL+FUCHS 50FY24-1

The actual product may differ from image shown

Product Overview

The 50FY24-1 is a shielded Half Effect Proximity Sensor offers PVC covered cable terminals and NPN/sink output. The special proximity sensor magnetic switch has the ability to see through nonferrous materials to a target magnet. It is made of aluminum hous...
  • Senses through non-ferrous metal
  • IP67 Protection rating

 

Product Information

Sensing Range Max:
3.81mm
Supply Voltage DC Min:
7V
Supply Voltage DC Max:
16V
Sensor Terminals:
Cable
Output Configuration:
NPN / Sink
Output Voltage:
-
Switching Speed:
-
Product Range:
50FY24-1
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.