Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $334.320 |
Price for:Each
Minimum: 1
Multiple: 1
$334.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part No50FR2-3-1
Newark Part No.23F2205
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max11.4mm
Sensor Mounting-
Supply Current750mA
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 50FR2-3-1 is a Magnetic Field Sensor with reed contact normally open switching element function and AC/DC output polarity. The housing and sensing face is made of high-impact phenolic. It is compatible with solid state logic requirements. It can be used to directly trigger low-power circuits.
- Non-flush installation
- Hermetically sealed contacts
- Matching permanent magnet
- AC/DC compatibility
- IP68 Protection rating
- 914mm PVDF cable
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
-
Operating Temperature Min
-
Product Range
-
Sensing Distance Max
11.4mm
Supply Current
750mA
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate