Low

PEPPERL+FUCHS  101XK11-Q  Inductive Proximity Sensor, MS Series, 1.27 mm, Shielded, NPN, 6 V to 16 Vdc, Solder

PEPPERL+FUCHS 101XK11-Q
Manufacturer Part No:
101XK11-Q
Newark Part No.:
23F2227
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Sensing Range Max:
1.27mm
Thread Size - Metric:
-
Sensor Output:
NPN
Supply Voltage DC Min:
6V
Supply Voltage DC Max:
16V
Product Range:
101XK11-Q (MS Series)
Sensor Input:
Inductive
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.