Low

PEPPERL+FUCHS  101XK11-1  Inductive Proximity Sensor, MS Series, 1.27 mm, Shielded, NPN, 6 V to 16 Vdc, Pre-Wired

PEPPERL+FUCHS 101XK11-1
Manufacturer Part No:
101XK11-1
Newark Part No.:
23F2228
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 101XK11-1 is an Inductive Proximity Sensor that are the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery or automation equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor product features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
  • 3-wire DC output
  • 1.27/1.5mm Sensing range
  • Normally open, NPN sinking/PNP sourcing output
  • 1/2kHz Switching frequency
  • NEMA ICS5-2000 Electromagnetic compatible compliance
  • IP67 Protection IEC
  • 305mm Wires PVC covered, #22AWG/solder type/quick disconnect type V3 electrical connection

 

Product Information

Sensing Range Max:
1.27mm
Supply Voltage DC Min:
6V
Supply Voltage DC Max:
16V
Product Range:
101XK11-1 (MS Series)
Sensor Input:
Inductive
Sensor Output:
NPN
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.