Low

WMP-6618BK - 

19" Wall Cabinet, 18U, Steel, Black, 908 mm, 600 mm, 23.62 mm

WMP-6618BK - 19" Wall Cabinet, 18U, Steel, Black, 908 mm, 600 mm, 23.62 mm
WMP-6618BK - 19" Wall Cabinet, 18U, Steel, Black, 908 mm, 600 mm, 23.62 mm

The actual product may differ from image shown

Manufacturer Part No:
WMP-6618BK
Newark Part No.:
47W8097
Product Range
WM Series
Availability:
No Longer Manufactured

Product Information

:
18U
:
Steel
:
Black
:
908
:
600
:
23.62
:
35.75
:
23.62
:
600
:
-
:
WM Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wall Mount Rack with Perforated Door Made from 2.0mm steel and including a door, side panels, front and rear rack rail, and a fan ready perforated top, these wall mount racks provide excellent value.
  • Adjustable rack rail depth
  • Removable side panels with spring latch
  • Cable entry knockouts on top, bottom and rear of cabinet
  • Includes mounting bracket and hardware
  • Adjustable rack rail depth
  • Removable side panels with spring latch
  • Cable entry knockouts on top, bottom and rear of cabinet
  • Includes mounting bracket and hardware

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.